Bott Cabinet 6, Steel, 1 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 663-265
- Mfr. Part No.:
- 40029107.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,775.88
(exc. VAT)
€2,184.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,775.88 |
*price indicative
- RS Stock No.:
- 663-265
- Mfr. Part No.:
- 40029107.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 138.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 138.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is engineered for exceptional durability and efficient storage solutions. Constructed from reinforced sheet steel, this cabinet boasts a robust total capacity of up to 1.5 tonnes, making it ideal for both industrial and workshop environments. The cabinet features fully extending drawers with varying heights, catering to diverse storage needs, whilst the sleek powder-coated finish in anthracite grey and light grey ensures it fits seamlessly into any workspace. Designed for both functionality and aesthetics, this drawer cabinet enhances productivity and optimises organisation, securing tools and equipment in a sturdy, stylish manner.
Constructed with heavy duty reinforced steel for lasting durability
Six fully extending drawers allow for easy access and tidy storage
Drawers are specifically designed with varying heights to accommodate different types of tools and equipment
Finished in a durable powder coat paint for enhanced longevity and resistance to wear
Designed for efficient organisation in industrial and workshop settings
User friendly design supports quick access to tools enhancing productivity
Related links
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
