Bott Cabinet 6, Steel, 900 mm x 750mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,305.27

(exc. VAT)

€2,835.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,305.27

*price indicative

RS Stock No.:
661-827
Mfr. Part No.:
40029104.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.05m

Colour

Grey

Number of Drawers

6

Standards/Approvals

No

Weight

132.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 6 Drawers is a compact, industrial-grade storage unit designed for efficient organization in tight spaces. With dimensions of 1050x750x900 mm and a total load capacity of 200 kg, it offers a sturdy and space-saving solution for workshops and manufacturing setups.

Robust steel construction with powder-coated finish. Secure locking system for safety and access control

Fully compatible with Cubio modular cabinet systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy