Bott Cabinet 10, Steel, 1.2 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 663-281
- Mfr. Part No.:
- 40018073.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,586.87
(exc. VAT)
€1,951.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,586.87 |
*price indicative
- RS Stock No.:
- 663-281
- Mfr. Part No.:
- 40018073.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 107.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 107.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to enhance your workspace efficiency and organization. Featuring a robust steel housing, this cabinet effortlessly supports a total capacity of up to 1.5 tones, making it an ideal solution for both commercial and industrial environments. With its 10 fully extending drawers, including eight 100mm drawers and two 150mm drawers, accessibility meets functionality, allowing you to store various items neatly and securely. Finished in a durable powder coat in gentian blue and light grey, this cabinet not only meets utility needs but also adds a sleek aesthetic to your workspace. Compact in design, it measures 525mm in width, 650mm in depth, and 1200mm in height, fitting seamlessly into any setting while ensuring maximum storage potential.
Heavy-duty steel construction ensures durability and longevity
Total capacity of up to 1.5 tones, accommodating heavy loads with ease
10 drawers provide ample storage, enhancing workspace organization
Drawers fully extend for easy access to stored items
Drawers have a load capacity of 75kg each, suitable for various tools and materials
Related links
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
