Bott Cabinet 5, Steel, 700 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

€1,214.84

(exc. VAT)

€1,494.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,214.84

*price indicative

RS Stock No.:
663-352
Mfr. Part No.:
40020017.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

5

Standards/Approvals

No

Weight

83.33kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 5 drawers is engineered for efficiency and durability, catering specifically to workspaces that demand robust storage solutions. Its heavy-duty, reinforced steel construction can support a total capacity of up to 1.5 tones, ensuring it can handle even the most demanding environments. Each drawer offers 100% extension, providing easy access to tools and equipment while maintaining optimal organization. Finished in a sleek combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only serves a functional purpose but also adds a touch of modern aesthetic to any workplace. With precise dimensions of 800mm in width, 650mm in depth, and 700mm in height, it fits seamlessly into various settings, offering ample storage without compromising on space.

Constructed from heavy-duty sheet steel for maximum durability

Designed to support a total load capacity of 1.5 tones

Features 5 fully extending drawers for streamlined access

Drawer configurations include multiple heights, catering to various storage needs

Finished in a robust powder coat for enhanced surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy