Bott Cabinet 7, Steel, 900 mm x 750mm x 800 mm, Red

Subtotal (1 unit)*

€1,637.24

(exc. VAT)

€2,013.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,637.24

*price indicative

RS Stock No.:
663-403
Mfr. Part No.:
40028108.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

800mm

Colour

Red

Number of Drawers

7

Weight

124.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is meticulously designed for those who seek optimal organisation in a robust and efficient manner. Ideal for workshops or industrial settings, this cabinet boasts seven fully extendable drawers, allowing easy access to tools and equipment. Constructed from heavy-duty sheet steel, it offers an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability. Finished in a striking crimson red with light grey accents, it not only provides functionality but also adds a sophisticated touch to any workspace. With a variety of drawer heights, it caters to diverse storage needs while maintaining an elegant aesthetic, making it a top choice for both professionals and enthusiasts alike.

Seven fully extendable drawers for easy access and organisation

Powder coated finish for enhanced durability and resistance against wear

Striking main colour in crimson red combined with light grey accents for a modern aesthetic

Versatile drawer configuration featuring different heights to accommodate various tools and supplies

Each drawer has a load capacity of up to 75 kg ideal for heavy equipment

Constructed from quality sheet steel for lasting performance in demanding environments

Compact dimensions making it suitable for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy