Bott Cabinet 9, Steel, 1.6 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 663-514
- Mfr. Part No.:
- 40028039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,183.65
(exc. VAT)
€2,685.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,183.65 |
*price indicative
- RS Stock No.:
- 663-514
- Mfr. Part No.:
- 40028039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Weight | 175.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Weight 175.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for professionals seeking efficient organisation without sacrificing durability. Constructed from reinforced sheet steel, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle even the heaviest of workloads. Its nine drawers are perfect for keeping tools and equipment neatly stored, with 100% extension providing easy access to all items. Finished in a sleek gentian blue with light grey accents, it not only serves a practical purpose but also adds a touch of modern elegance to any workspace. Its compact dimensions make it suitable for various settings, whether in a workshop or a commercial workspace.
Heavy duty reinforced steel construction ensures longevity and resilience
Nine drawers with full extension for easy access to all stored items
Drawer load capacity of 75 kg provides robust support for heavy tools and equipment
Drawer height configuration caters to various storage requirements
Designed to maximise space efficiency while maintaining a professional aesthetic
Related links
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
