Bott Cabinet 9, Steel, 1.6 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-422
- Mfr. Part No.:
- 40012110.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,937.57
(exc. VAT)
€2,383.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,937.57 |
*price indicative
- RS Stock No.:
- 661-422
- Mfr. Part No.:
- 40012110.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 136.13kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 136.13kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 9 drawers is meticulously designed to meet the storage needs of any workspace, seamlessly combining durability and functionality. Crafted with a robust, powder-coated sheet steel frame, it boasts a substantial total capacity of up to 1.5 tones, making it perfect for heavy-duty applications. The cabinet is intelligently configured, featuring various drawer heights to accommodate a wide range of tools and materials. Finished in a sleek gentian blue with a light grey accent, this cabinet not only serves its practical purpose but also adds a modern aesthetic to your environment. It is ideal for professionals seeking reliable, efficient storage without compromising on style.
Heavy-duty steel construction ensures exceptional durability
Total capacity of 1.5 tones allows for ample storage
Nine drawers with varying heights accommodate diverse tools and equipment
100% extension drawers provide easy access to stored items
Finished in a powder coat paint for enhanced resistance to chips and scratches
Related links
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
