Bott Cabinet 9, Steel, 1.6 m x 750mm x 800 mm, Red
- RS Stock No.:
- 661-285
- Mfr. Part No.:
- 40028039.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,183.65
(exc. VAT)
€2,685.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,183.65 |
*price indicative
- RS Stock No.:
- 661-285
- Mfr. Part No.:
- 40028039.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 175.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 175.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide efficient storage solutions for varied workspaces. With a robust steel construction capable of supporting up to 1.5 tonnes, this cabinet is specially engineered to accommodate diverse tool and equipment needs. Sporting nine fully extended drawers in various heights, it offers flexible organisation and optimal accessibility for users. Elegantly finished in RAL 3004 crimson red and RAL 7035 light grey powder coat, it not only combines functionality with durability but also enhances the aesthetic of any industrial or work environment. A proven investment in efficiency and organisation, the cubio cabinet is ideal for both professional and personal use.
Constructed from heavy duty sheet steel for exceptional durability
Nine drawers with 100 percent extension allow for easy access to all stored tools
Individual drawer heights cater to diverse storage needs for different equipment
Finished in a resilient powder coat for both aesthetics and protection against wear
Main colours include striking crimson red and light grey for a professional appearance
Designed with a drawer load capacity of 75kg to accommodate a variety of items
Related links
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
