Bott Cabinet 9, Steel, 1.6 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 663-677
- Mfr. Part No.:
- 40028039.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,183.65
(exc. VAT)
€2,685.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,183.65 |
*price indicative
- RS Stock No.:
- 663-677
- Mfr. Part No.:
- 40028039.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 175.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 175.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for efficiency and organisation in any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tonnes, making it ideal for storing a wide range of tools and materials. With nine drawers, including various heights, it allows for versatile storage tailored to your needs. Finished with a durable powder coat in a light grey hue, it not only looks professional but also stands up to the rigours of daily use. The cabinets dimensions of 800x750x1600mm ensure that it fits comfortably in various settings while still providing ample storage. This combination of functionality and strength makes it an essential addition to your workspace.
Heavy duty reinforced steel housing for superior durability
Nine drawers with various heights for diverse storage needs
Drawers extend fully for easy access to stored items
Powder coated finish in light grey for lasting appeal and protection
Compact dimensions of 800x750x1600mm to optimise space in your workspace
Drawer load capacity of 75kg ensures secure storage of heavy tools
Designed for professional environments while maintaining versatility
Related links
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
