Bott Cabinet 11, Steel, 1.6 m x 525mm x 800 mm, Blue

Subtotal (1 unit)*

€2,154.60

(exc. VAT)

€2,650.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,154.60

*price indicative

RS Stock No.:
663-652
Mfr. Part No.:
40012112.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

525mm

Depth

800mm

Colour

Blue

Number of Drawers

11

Standards/Approvals

No

Weight

143.74kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet offers a robust solution for storage needs, featuring a heavy-duty reinforced steel housing that supports an impressive total capacity of up to 1.5 tones. With 11 100% extension drawers designed for optimal organization, this cabinet is perfect for both industrial and office environments. Finished in a striking gentian blue and complemented by a light grey powder-coated surface, it not only provides practical storage but also enhances your workspace aesthetically. The thoughtful drawer configuration, including varying heights, allows for effective storage of tools and materials, making this cabinet an ideal choice for professionals seeking durable and versatile storage options.

Constructed from high-quality sheet steel for maximum durability

Total capacity of 1.5 tones for heavy-duty storage needs

11 drawers offer a variety of storage options with 100% extension for easy access

Drawer load capacity of 75 kg ensures safe storage of heavy items

Custom drawer heights cater to diverse storage requirements, from 100 mm to 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy