Bott Cabinet 11, Steel, 1.6 m x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 663-692
- Mfr. Part No.:
- 40012112.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,154.60
(exc. VAT)
€2,650.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,154.60 |
*price indicative
- RS Stock No.:
- 663-692
- Mfr. Part No.:
- 40012112.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Weight | 143.74kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Weight 143.74kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed to offer exceptional storage and organization for various tools and equipment. Featuring a robust and durable steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tones, making it ideal for industrial use. Each drawer boasts 100% extension for easy access to contents while maintaining a sleek appearance with its powder-coated finish in light grey. With a thoughtfully designed configuration, the cabinet includes diverse drawer heights to accommodate a range of items, ensuring you can keep your workspace tidy. Its dimensions of 800x525x1600mm perfectly suit professional settings, enhancing both functionality and aesthetics.
Heavy-duty reinforced steel construction ensures long-lasting durability
Total capacity of 1.5 tones supports heavy tools and equipment
100% extension drawers provide complete access to stored items
Customizable drawer heights cater to various storage needs
Elegant powder coat finish in RAL 7035 light grey offers a modern look
Related links
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
