Bott Cabinet 9, Steel, 1.6 m x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,937.57

(exc. VAT)

€2,383.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,937.57

*price indicative

RS Stock No.:
661-952
Mfr. Part No.:
40012110.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

9

Standards/Approvals

No

Weight

136.13kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to meet the highest demands of organizational efficiency, making it an essential addition to any workspace. This robust cabinet features nine drawers, accommodating a diverse range of storage needs, from tools to paperwork. Crafted from reinforced sheet steel, it boasts a total capacity of up to 1.5 tones, ensuring durability and strength. The cabinet's sturdy design is further complemented by 100% extension drawers, providing full accessibility to contents. Finished in a sleek RAL 7035 light grey powder coat, it not only offers aesthetic appeal but also withstands the rigors of daily use, making it a reliable solution for maintaining order in your environment.

Constructed from reinforced sheet steel for enhanced durability

Offers a total capacity of up to 1.5 tones, ensuring robust storage capability

Nine drawers with varying heights for versatile storage options

100% extension drawers allow for easy access to stored items

Finished in a resilient powder coat for added protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy