Bott Cabinet 6, Steel, 800 mm x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€986.72

(exc. VAT)

€1,213.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€986.72

*price indicative

RS Stock No.:
660-566
Mfr. Part No.:
40010117.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

6

Weight

57.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers offers a robust storage solution designed for heavy-duty use. Crafted from reinforced sheet steel, this cabinet boasts a total load capacity of up to 1.5 tonnes, ensuring durability and reliability in demanding environments. Its innovative design features fully extending drawers for easy access, suitable for various organizational needs. The cabinet’s powder-coated finish in light grey not only enhances its aesthetics but also adds a layer of protection, making it fit seamlessly into any workspace. With dimensions of 525mm in width, 525mm in depth, and 800mm in height, it provides ample storage without compromising on space. Ideal for workshops or industrial settings, this cabinet combines functionality with strength, catering to diverse storage requirements.

Heavy duty reinforced steel construction for longevity

Robust drawer configuration to manage various sizes

Durable powder coat finish in RAL 7035 for enhanced resistance to wear and tear

Compact dimensions facilitate efficient use of space

Light grey colour scheme for a professional look in any environment

Designed to improve organization in workshops and industrial settings

Drawer load capacity of 75kg ensures reliable support for tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy