Bott Cabinet 6, Steel, 1 m x 750mm x 650 mm, Blue
- RS Stock No.:
- 662-313
- Mfr. Part No.:
- 40027027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,300.12
(exc. VAT)
€1,599.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,300.12 |
*price indicative
- RS Stock No.:
- 662-313
- Mfr. Part No.:
- 40027027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 105.22kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 105.22kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is a robust organisational solution designed to streamline workspace efficiency. Built with a heavy-duty, reinforced steel housing, this cabinet can handle up to 1.5 tonnes, making it ideal for demanding industrial use. Its 100% extension drawers allow for easy access to stored items, while the variety in drawer sizes helps to accommodates different tools and materials. Finished in a durable powder coat, the cabinet showcases a striking gentian blue and light grey colour scheme, enhancing both style and resilience. Measuring 650mm in width, 750mm in depth, and 1000mm in height, it fits seamlessly into any workshop environment, providing an optimal blend of functionality and durability.
Crafted from sheet steel for superior strength and longevity
Comes with 6 drawers in varying heights for versatile storage options
Each drawer can support a load of up to 75kg making it ideal for heavy tools
100 percent extension drawers offer complete access to contents for convenient organisation
Finished with a powder coated surface for increased durability and corrosion resistance
Available in aesthetic RAL colours with gentian blue as the primary finish
Designed to enhance workplace efficiency by keeping tools organised and accessible
Related links
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
