Bott Cabinet 6, Steel, 800 mm x 650mm x 1.05 m, Red

Subtotal (1 unit)*

€1,548.13

(exc. VAT)

€1,904.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,548.13

*price indicative

RS Stock No.:
663-873
Mfr. Part No.:
40021191.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

1.05m

Colour

Red

Number of Drawers

6

Weight

114.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is a robust storage solution designed to withstand heavy-duty use while providing efficient organisation for your workspace. Made from reinforced sheet steel and finished with a durable powder-coated surface, this cabinet offers a total weight capacity of 1.5 tonnes. Its 100% extension drawers allow for easy access to contents, while the varied drawer heights accommodate a range of items, ensuring versatility and practicality in any industrial or office environment. It has a striking crimson red with light grey accents, this cabinet not only excels in functionality but also adds a touch of professionalism to your space.

Constructed from heavy duty reinforced sheet steel for exceptional durability

Features six 100 percent extension drawers for easy access to all storage items

Finished with a powder coated surface for enhanced longevity and style

Available in striking crimson red and light grey colours for a modern aesthetic

Ideal for both industrial and office settings due to its versatile design

Drawer load capacity of 75kg per drawer ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy