Bott Cabinet 6, Steel, 900 mm x 650mm x 1.05 m, Red

Subtotal (1 unit)*

€1,641.00

(exc. VAT)

€2,018.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,641.00

*price indicative

RS Stock No.:
663-244
Mfr. Part No.:
40021223.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Red

Number of Drawers

6

Standards/Approvals

No

Weight

122.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is engineered for robust storage solutions, offering a sleek, stylish design while maximising functionality. Crafted from reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring reliability for both professional and personal use. Its 100% extension drawers provide easy access to contents, effectively utilising vertical space without cluttering. Finished in a durable powder coat paint, the cabinet features a striking crimson red and light grey colour scheme, making it a visually appealing addition to any workspace. With well-thought-out drawer configurations, including varied heights specifically designed for versatile storage options, this cabinet is as practical as it is elegant.

Constructed with heavy duty reinforced steel for long lasting durability

Equipped with six fully extending drawers enabling easy access to stored items

Offers a varied drawer height configuration for flexible organisation of tools and materials

Finished in a resilient powder coat paint ensuring protection against wear and tear

Stylish combination of crimson red and light grey adds a modern touch to any environment

Drawer load capacity of 75kg providing secure storage for heavier items

Ideal for both professional workshop settings and home garages seamlessly blending style and utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy