Bott Cabinet 6, Steel, 800 mm x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,031.47

(exc. VAT)

€2,498.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,031.47

*price indicative

RS Stock No.:
661-771
Mfr. Part No.:
40021192.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

6

Weight

114.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet is a robust storage unit designed for industrial use, offering high load capacity and efficient organization. It features six drawers with full extension and a 75 kg load rating each, housed in a powder-coated steel frame. With a total cabinet capacity of 1.5 tons, it’s built to handle heavy-duty tools and components. Its compact footprint makes it ideal for workshops with limited space.

Each drawer supports up to 75 kg load

100 percent drawer extension for full access

Powder coated steel for durability

Crafted in anthracite grey and light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy