Bott Cabinet 7, Steel, 1 m x 750mm x 800 mm, Red
- RS Stock No.:
- 663-912
- Mfr. Part No.:
- 40028023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,660.51
(exc. VAT)
€2,042.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,660.51 |
*price indicative
- RS Stock No.:
- 663-912
- Mfr. Part No.:
- 40028023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 127kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 127kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a staggering total capacity of up to 1.5 tonnes, ensuring it can handle the rigours of daily use. Its 7 fully extending drawers are thoughtfully configured to accommodate various tool sizes, making organisation effortless. Finished in a stylish alliance of light grey and crimson red, this cabinet not only provides functionality but also adds an aesthetic touch to your environment. Measuring 800mm in width, 750mm in depth, and 1000mm in height, the cubio cabinet is designed for optimal space utilisation, making it ideal for workshops, garages, or industrial settings.
Crafted from durable sheet steel for exceptional strength
Powder coated surface offers excellent resistance to scratches and wear
Supports a drawer load capacity of up to 75kg ideal for heavy tools
Includes seven drawers with varying heights for versatile storage options
Maximises accessibility with 100 percent extension capability of drawers
Stylish combination of RAL 3004 crimson red and RAL 7035 light grey enhances workspace aesthetics
Compact dimensions optimise space in any environment
Related links
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
