Bott Cabinet 3, Steel, 400 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€644.70

(exc. VAT)

€792.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€644.70

*price indicative

RS Stock No.:
664-053
Mfr. Part No.:
40018009.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

3

Standards/Approvals

No

Weight

42.45kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet seamlessly combines robust design with practical functionality, offering an efficient storage solution tailored for demanding environments. Its reinforced steel housing is built to endure, boasting a remarkable total capacity of up to 1.5 tones. Featuring 100% extension drawers, this cabinet ensures that every inch of storage is accessible, making organization effortless. In addition, its light grey powder coat finish not only enhances aesthetics but also provides durability, protecting against wear and tear. Ideal for workshops or offices alike, the cubio drawer cabinet is designed to streamline your workspace, keeping essentials secure and easy to retrieve.

Solid construction with reinforced steel for maximum durability

Three spacious drawers, offering ample storage space

100% drawer extension for easy access to contents

Drawer load capacity of 75kg, catering to heavy items

Light grey powder coated finish for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy