Bott Cabinet 3, Steel, 400 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 661-539
- Mfr. Part No.:
- 40018009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€747.85
(exc. VAT)
€919.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.85 |
*price indicative
- RS Stock No.:
- 661-539
- Mfr. Part No.:
- 40018009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 42.45kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 42.45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with three drawers is designed to meet the demands of heavy-duty storage solutions. This robust cabinet boasts a reinforced steel housing, allowing it to support an impressive total capacity of up to 1.5 tones. Its 100% extension drawers facilitate easy access to contents, enhancing efficiency in any workspace. With its sleek finish in RAL 5010 gentian blue and RAL 7035 light grey, this cabinet not only serves a practical purpose but also adds a touch of professionalism to your environment. Measuring 525mm in width, 650mm in depth, and 400mm in height, it fits seamlessly into various areas, making it an ideal choice for both home and industrial settings.
Constructed from heavy-duty sheet steel for long-lasting durability
Each drawer supports a load capacity of 75kg, accommodating a variety of tools and equipment
100% extension allows maximum accessibility to stored items
Finished in a powder coating for enhanced resistance against scratches and wear
Compact dimensions ensure it fits efficiently into smaller spaces without sacrificing storage capability
Available in stylish gentian blue and light grey, complementing any workspace aesthetic
Related links
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Blue
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
