Bott Cabinet 3, Steel, 400 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-082
- Mfr. Part No.:
- 40010009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€692.46
(exc. VAT)
€851.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €692.46 |
*price indicative
- RS Stock No.:
- 660-082
- Mfr. Part No.:
- 40010009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Weight | 39.64kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Weight 39.64kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for versatility and strength in any workspace. With a heavy-duty, reinforced steel construction and a total capacity of up to 1.5 tonnes, this cabinet is engineered to withstand demanding environments while offering easy access to your essentials. Its three fully extending drawers, each with a load capacity of 75kg, provide ample space for organising tools and materials efficiently. Finished in a durable light grey powder coat, the cubio cabinet is not only functional but also adds a sleek aesthetic to any setting, making it an ideal choice for both home and professional use.
Constructed from sheet steel for enhanced durability
Features a lightweight yet resilient powder coated finish
Comprises three spacious drawers with a 75kg load capacity each
Drawers extend fully for convenient access to stored items
Compact dimensions of 525x525x400mm suit various work environments
Stylish light grey colour complements modern decor
Suitable for a wide range of applications, from workshops to offices
Related links
- Bott Cabinet 3 400 mm x 525mm x 525 mm Red
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm, Light Grey
