Facom 5 Drawer Storage Unit, 770mm x 305mm x 460mm, Black
- RS Stock No.:
- 234-9444
- Mfr. Part No.:
- JLS2-5BINS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9444
- Mfr. Part No.:
- JLS2-5BINS
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drawers | 5 | |
| Height | 770mm | |
| Width | 305mm | |
| Depth | 460mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drawers 5 | ||
Height 770mm | ||
Width 305mm | ||
Depth 460mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom JLS2 series set of sorting bins with one to five mobile collector ideal for creating a recycling point. It contains five collector one panel of five traps to be fixed on the work surface has a capacity of 75 litres. It has a load capacity of 100 kg and an overall dimension of width of 305 mm, depth of 460 mm, height of 770 mm.
Ease of handling with swivel wheels
Safety brakes
Safety brakes
Related links
- Facom Drawer Unit 1 Black
- Treston Drawer Storage Unit 8 395 mm x 400mm x 400 mm, Red
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Red
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 5 Drawer Storage Unit, Steel
- Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm
- Terry Drawer Storage Unit 4 208 mm x 208mm x 222 mm
- Treston Drawer Storage Unit 12 550 mm x 310mm x 180 mm, Grey
