Teng Tools 5 Drawer Storage Unit, Steel
- RS Stock No.:
- 809-465
- Mfr. Part No.:
- TST26R5F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,211.99
(exc. VAT)
€1,490.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,211.99 |
*price indicative
- RS Stock No.:
- 809-465
- Mfr. Part No.:
- TST26R5F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Length | 455mm | |
| Width | 660mm | |
| Height | 483mm | |
| Colour | Red | |
| Sub Type | Tool Chest | |
| Load Capacity | 30kg | |
| Weight | 43.5kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Material Steel | ||
Number of Drawers 5 | ||
Length 455mm | ||
Width 660mm | ||
Height 483mm | ||
Colour Red | ||
Sub Type Tool Chest | ||
Load Capacity 30kg | ||
Weight 43.5kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage chest is designed to provide robust storage with premium features for professionals. Its five fully extendable drawers offer ample capacity and customised organisation for essential tools and accessories.
Constructed from heavy gauge steel for durability and longevity
Features fully extendable drawers, each supporting 30 kg for heavy loads
Equipped with smooth running ball bearing slides for reliable operation
Includes an EVA mat in each drawer to minimise noise and tool movement
Related links
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
