Teng Tools 5 Drawer Storage Unit
- RS Stock No.:
- 809-739
- Mfr. Part No.:
- TC805SV
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,040.40
(exc. VAT)
€1,279.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,040.40 |
*price indicative
- RS Stock No.:
- 809-739
- Mfr. Part No.:
- TC805SV
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Storage Unit | |
| Number of Drawers | 5 | |
| Width | 660mm | |
| Height | 486mm | |
| Colour | Red | |
| Sub Type | Chest | |
| Load Capacity | 180kg | |
| Weight | 42.5kg | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Storage Unit | ||
Number of Drawers 5 | ||
Width 660mm | ||
Height 486mm | ||
Colour Red | ||
Sub Type Chest | ||
Load Capacity 180kg | ||
Weight 42.5kg | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage chest offers a robust and practical 26 inch classic full depth tool chest designed to securely hold and organise your tools, featuring five spacious drawers for optimal storage efficiency.
Five full-width drawers enable efficient storage for various tools
Drop front design with TengTools logo conceals drawers when closed
Drawers can accommodate multiple TengTools modules for custom setup
Ball bearing slides ensure smooth opening and closing of drawers
Rubber feet prevent sliding and protect surfaces from scratches
Related links
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 2 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, Steel
- Teng Tools 7 Drawer Storage Unit, ABS
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
- Teng Tools 10 Drawer Storage Unit, Steel
- Teng Tools 1 Drawer Storage Unit, Steel
