Bott Cabinet 7, Steel, 900 mm x 650mm x 750 mm, Blue, Grey
- RS Stock No.:
- 272-4021
- Mfr. Part No.:
- 40027090.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,348.55
(exc. VAT)
€1,658.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,348.55 |
*price indicative
- RS Stock No.:
- 272-4021
- Mfr. Part No.:
- 40027090.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 750mm | |
| Transparent Drawers | No | |
| Drawer Material | Sheet Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 750mm | ||
Transparent Drawers No | ||
Drawer Material Sheet Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. The drawer is fitted with ergonomic handles, blocking mechanisms and 100 percent extension drawer slides. It is available in blue and light grey color.
7 drawer cabinet
75 kg drawer load capacity
Related links
- Bott Cabinet 7 900 mm x 650mm x 750 mm Light Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
