Bott Cabinet 7, Steel, 900 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-261
- Mfr. Part No.:
- 40020041.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,536.49
(exc. VAT)
€1,889.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,536.49 |
*price indicative
- RS Stock No.:
- 661-261
- Mfr. Part No.:
- 40020041.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 108.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 108.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to efficiently organize and secure your tools and equipment. Crafted with reinforced steel, it boasts a remarkable total capacity of up to 1.5 tones, ensuring it can accommodate your storage needs with ease. This cabinet features a robust powder-coated finish in a striking gentian blue, coupled with a light grey accent, making it both durable and visually appealing. Each drawer offers 100% extension, allowing for maximum accessibility, while its diverse drawer configuration caters to various storage solutions, facilitating your workspace's organization. The cabinet's compact dimensions of 800mm width, 650mm depth, and 900mm height make it a versatile addition to any environment, from workshops to offices, providing both functionality and style.
Heavy-duty reinforced steel construction for enhanced durability
Impressive total capacity of up to 1.5 tones, accommodating diverse storage needs
100% extension drawers provide complete access to all contents
Powder-coated finish ensures resistance to wear and tear, preserving appearance
Related links
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
