Bosch Rexroth Cabinet 2, Steel, 430 mm x 401 mm x 360 mm, Grey

Subtotal (1 unit)*

€1,076.68

(exc. VAT)

€1,324.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,076.68

*price indicative

RS Stock No.:
277-6871
Mfr. Part No.:
3842546534
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cabinet

Case Material

Steel

Height

430mm

Width

401 mm

Depth

360mm

Transparent Drawers

No

Tilt Drawers

No

Colour

Grey

Number of Drawers

2

Wall Mount

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Drawer Unit has two drawer. This drawer cabinet or drawer unit has quiet, easy closing drawer with ball bearing and automatic closing. This drawer unit is equipped with an ergonomic aluminium handle bar with label field. This drawer unit can be mount on the table frame or on the table top.

Drawers can be locked centrally

350 N per drawer permissible load

Total per drawer cabinet load is 850 N

Related links