Bosch Rexroth Drawer, Steel, 670 mm x 401 mm x 600 mm, Grey
- RS Stock No.:
- 277-6875
- Mfr. Part No.:
- 3842546540
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€1,807.69
(exc. VAT)
€2,223.46
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,807.69 |
*price indicative
- RS Stock No.:
- 277-6875
- Mfr. Part No.:
- 3842546540
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Drawer | |
| Case Material | Steel | |
| Height | 670mm | |
| Width | 401 mm | |
| Depth | 600mm | |
| Transparent Drawers | No | |
| Tilt Drawers | No | |
| Colour | Grey | |
| Wall Mount | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Drawer | ||
Case Material Steel | ||
Height 670mm | ||
Width 401 mm | ||
Depth 600mm | ||
Transparent Drawers No | ||
Tilt Drawers No | ||
Colour Grey | ||
Wall Mount No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drawer Unit has four drawer. This drawer cabinet or drawer unit has quiet, easy closing drawer with ball bearing and automatic closing. This drawer unit is equipped with an ergonomic aluminium handle bar with label field. This drawer unit can be mount on the table frame or on the table top.
ESD capable
Drawers can be locked centrally
350 N per drawer permissible load
Total per drawer cabinet load is 850 N
Related links
- Bosch Rexroth 4 Cabinet 670mm x 401mm x 582.5mm, Grey
- Bosch Rexroth 6 Cabinet 670mm x 401mm x 582.5mm, Grey
- Bosch Rexroth 1 Drawer 149mm x 401mm x 120mm, Grey
- Bosch Rexroth 2 Cabinet 430mm x 401mm x 360mm, Grey
- Bosch Rexroth 3 Cabinet 430mm x 401mm x 360mm, Grey
- Bott 4 Drawer Storage Unit 600mm x 525mm x 550mm Grey
- Raaco Blue PC 78mm x 465mm x 401mm
- Raaco 18 Cell Blue PC 78mm x 465mm x 401mm
