Bosch Rexroth Cabinet 4, Steel, 670 mm x 401mm x 582.5 mm, Grey

Subtotal (1 unit)*

€1,594.83

(exc. VAT)

€1,961.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,594.83

*price indicative

RS Stock No.:
279-7534
Mfr. Part No.:
3842547886
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cabinet

Case Material

Steel

Height

670mm

Width

401mm

Depth

582.5mm

Drawer Material

Sheet Steel

Colour

Grey

Wall Mount

No

Number of Drawers

4

Weight

33.3kg

Standards/Approvals

No

The Bosch Rexroth drawer cabinet is quiet, easy closing drawer with ball bearing, automatic closing. Ergonomic aluminium handle bar with label field.

Drawers can be locked centrally

Total load per drawer cabinet 850 N

Related links