Bosch Rexroth Cabinet 6, Steel, 670 mm x 401mm x 582.5 mm, Grey
- RS Stock No.:
- 279-7535
- Mfr. Part No.:
- 3842547887
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€2,212.41
(exc. VAT)
€2,721.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,212.41 |
*price indicative
- RS Stock No.:
- 279-7535
- Mfr. Part No.:
- 3842547887
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 670mm | |
| Width | 401mm | |
| Depth | 582.5mm | |
| Drawer Material | Sheet Steel | |
| Colour | Grey | |
| Wall Mount | No | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 40.3kg | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 670mm | ||
Width 401mm | ||
Depth 582.5mm | ||
Drawer Material Sheet Steel | ||
Colour Grey | ||
Wall Mount No | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 40.3kg | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth drawer cabinet is quiet, easy closing drawer with ball bearing, automatic closing. Ergonomic aluminium handle bar with label field.
Drawers can be locked centrally
Total load per drawer cabinet 850 N
Related links
- Bosch Rexroth Cabinet 4 670 mm x 401 mm x 582.5 mm, Grey
- Bosch Rexroth Drawer 670 mm x 401 mm x 600 mm, Grey
- Bosch Rexroth Cabinet 430 mm x 401 mm x 360 mm, Grey
- Bosch Rexroth Cabinet 2 430 mm x 401 mm x 360 mm, Grey
- Bosch Rexroth Drawer 149 mm x 401 mm x 120 mm, Grey
- StarTech.com Black Shelf 20kg Load, 483 mm x 401 mm
- Raaco 18 Cell Blue Polypropylene 78 mm x 465mm x 401 mm
- Raaco 20 Cell Blue Polypropylene 78 mm x 465mm x 401 mm
