Bott Drawer Storage Unit 8, Steel, 1.2 m x 1.05m x 750 mm, Blue, Grey

Subtotal (1 unit)*

€2,162.33

(exc. VAT)

€2,659.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,162.33

*price indicative

RS Stock No.:
904-5279
Mfr. Part No.:
40029031.11v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Drawer Storage Unit

Case Material

Steel

Height

1.2m

Width

1.05m

Depth

750mm

Transparent Drawers

No

Drawer Material

Steel

Tilt Drawers

No

Colour

Blue, Grey

Number of Drawers

8

Number of Tiers

8

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Bott Cubio Heavy Duty Drawer Cabinets


Bott Cubio are a range of cabinets, workbenches, cupboards and that are designed for the most demanding applications. They also work with the Perfo range of tool holders.

The drawer cabinets are ergonomically designed and heavy-duty, allowing you to store a wide range of items up to 1 tonne while remaining easy to use. The drawers can hold up to 75 kg and you can pull them out 100% of their length. Finished off with excellent styling and hard wearing paint to give you a full solution to your storage needs.

Integrated system design philosophy for a flexible working solution

Proven quality ensures a long product lifecycle

Rigorous testing guarantees long-term durability

75 kg U.D.L. capacity, 100% extension drawers

Drawer blocking only allows one drawer to opened at a time

Powder coat RAL5010 blue / RAL7035 grey finish

Reinforced steel housings with up to 1 tonne total capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy