BETA 6-Piece Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

€144.36

(exc. VAT)

€177.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.36

*price indicative

RS Stock No.:
234-5726
Mfr. Part No.:
141/B6
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Ratcheting Combination Set

Product Type

Ratchet Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

RoHS Status: Exempt

The BETA Set of straight ratchet combination wrenches in a canvas bag.

Set contents 6 wrenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy