SAM Bright Polished J-157B Socket Ratchet Chrome Vanadium Steel 252mm
- RS Stock No.:
- 282-9166
- Mfr. Part No.:
- J-157B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.90
(exc. VAT)
€62.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.90 |
*price indicative
- RS Stock No.:
- 282-9166
- Mfr. Part No.:
- J-157B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Ratchet | |
| Overall Length | 252mm | |
| Finish | Bright Polished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Ratchet | ||
Overall Length 252mm | ||
Finish Bright Polished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1174-1, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Worksite ratchet with lever reversion which allowing you to change the rotation direction with one hand. It provides protection against water and sand penetration. It has longer service life than a standard ratchet.
Bright polished finish
Two material handle
Related links
- SAM Polished Chrome R-157B-FME Ratchet Chrome Vanadium Steel 115mm
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Facom 3/8 in 6 Point Socket Hexagon Socket Set, 280mm length Chrome Chrome Vanadium Steel
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
