Milwaukee SDS Chuck Adapter

Subtotal (1 unit)*

€7.62

(exc. VAT)

€9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.62

*price indicative

RS Stock No.:
264-051
Mfr. Part No.:
4932367166
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Accessory

Drill Accessory Type

SDS Chuck Adapter

For Use With

SDS

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Milwaukee Drill Accessory, SDS Chuck Adaptor Type, For SDS+ - 4932367166


This drill accessory is a high-quality SDS Chuck adaptor designed for use with SDS+ tools. Its reception size measures 1/2 inch x 20 UNF, ensuring compatibility with various power tools.

Features & Benefits


• Heavy-duty construction enhances durability during frequent use
• Tool drive designed specifically for SDS-Plus application
• Enables easy attachment of accessories for increased versatility
• Single unit pack ensures cost-effective procurement
• Provides secure connection for improved drilling performance
• Compact design allows for ease of handling and storage

Applications


• Used with SDS+ machinery for efficient drilling tasks
• Suitable for connecting various drill bits to SDS+ drives
• Ideal for heavy-duty drilling in construction
• Compatible with a range of Milwaukee and other compatible accessories

How does this adaptor improve the performance of drilling tasks?


The adaptor ensures a secure connection between the tool and drill bits, allowing for precise drilling and reducing the risk of slippage during use.

What specific tools can this adaptor be used with?


It is designed specifically for SDS+ tools, which makes it suitable for a variety of power drills that accommodate the SDS+ type system, ensuring versatility across different jobs.

Can this be used for both drilling and chiselling tasks?


While primarily for drilling applications, the adaptor facilitates the use of compatible chiselling attachments that are SDS+ compliant, thus expanding its functionality in the workplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy