Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- RS Stock No.:
- 277-669
- Mfr. Part No.:
- 4933464895
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-669
- Mfr. Part No.:
- 4933464895
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 12Ah | |
| Series | M18 FUEL | |
| Chuck Type | SDS Max | |
| Charger Supplied | Yes | |
| Number of Batteries | 1 | |
| Weight | 10.2kg | |
| Max Speed | 380rpm | |
| Hammer Action | Yes | |
| Speed | 0 → 380rpm | |
| Plug Type | Cordless | |
| Model Number | M18 FHM -121C | |
| Battery Charge Time | 130min | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Hammer Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Battery Capacity 12Ah | ||
Series M18 FUEL | ||
Chuck Type SDS Max | ||
Charger Supplied Yes | ||
Number of Batteries 1 | ||
Weight 10.2kg | ||
Max Speed 380rpm | ||
Hammer Action Yes | ||
Speed 0 → 380rpm | ||
Plug Type Cordless | ||
Model Number M18 FHM -121C | ||
Battery Charge Time 130min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series SDS Hammer Drill, 18V Voltage Rating, 12Ah Battery Capacity - 4933464895
This Hammer Drill is designed for robust drilling and chiselling applications. The cordless design offers the flexibility of movement without being hindered by cables, making it ideal for various onsite tasks. Weighing in at 10.2kg, it delivers powerful performance with a maximum drilling capacity of 45mm in concrete, complemented by a high torque output.
Features & Benefits
• 11.0J blow energy enhances productivity during heavy-duty tasks
• Cordless operation provides unrestricted mobility on work sites
• Compatible with all M18™ batteries for versatile use
• AUTOSTOP™ feature enhances safety in bind-up situations
• Anti-vibration handles reduce fatigue during prolonged use
• One-Key™ tracking offers added security and inventory management
• Cordless operation provides unrestricted mobility on work sites
• Compatible with all M18™ batteries for versatile use
• AUTOSTOP™ feature enhances safety in bind-up situations
• Anti-vibration handles reduce fatigue during prolonged use
• One-Key™ tracking offers added security and inventory management
Applications
• Used for concrete drilling and chiselling in construction
• Ideal for electrical and mechanical installations requiring heavy drilling
• Effective in demolition jobs where robust tooling is crucial
• Suitable for utility professionals needing high-performance drilling equipment
• Ideal for electrical and mechanical installations requiring heavy drilling
• Effective in demolition jobs where robust tooling is crucial
• Suitable for utility professionals needing high-performance drilling equipment
How long does it take to charge the battery fully?
The battery takes approximately 130 minutes to reach a full charge, ensuring minimal downtime between tasks.
What are the vibration levels during operation?
Vibration levels are maintained at 9.4 m/s² for both drilling and chiselling, contributing to user comfort and control.
What safety features are included to prevent accidents?
The AUTOSTOP™ feature deactivates the tool when it detects a sudden movement, reducing the risk of injury during operation.
Can this item be used for both drilling and breaking tasks?
Yes, it is specifically designed for both drilling and breaking, delivering effective performance in diverse applications.
What additional tools or accessories come with it?
The kit includes an 18V battery pack, M12-18 FC charger, and a kitbox for convenient storage and transport.
Related links
- M18 Keyless Cordless
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL Keyed 18V Corded 13 mm, Cordless
