Teng Tools Chuck Adapter
- RS Stock No.:
- 810-590
- Mfr. Part No.:
- M140072
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 810-590
- Mfr. Part No.:
- M140072
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Chuck | |
| Drill Accessory Type | Chuck Adapter | |
| For Use With | Drive Ratchet | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Chuck | ||
Drill Accessory Type Chuck Adapter | ||
For Use With Drive Ratchet | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Interchangeable Tap Chuck is a precision-engineered adapter designed to convert a standard 1/4" drive into a versatile threading tool. Ideal for use with mini Palm ratchets or standard ratchets, this Compact chuck provides the control and stability required for manual tapping operations in confined spaces.
Accommodates metric taps ranging from M5 to M12
Standard 1/4" square drive for broad tool compatibility
Durable chrome vanadium steel construction with a satin finish
