DeWALT 3-Piece Pilot Drill Set for Wood
- RS Stock No.:
- 215-850
- Mfr. Part No.:
- DT7608-XJ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-850
- Mfr. Part No.:
- DT7608-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Number of Pieces | 3 | |
| Drill Bit Type | Pilot Drill | |
| Drilling Application | Wood | |
| Product Type | Drill Bit Set | |
| Set Contents | Pilot drill bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Number of Pieces 3 | ||
Drill Bit Type Pilot Drill | ||
Drilling Application Wood | ||
Product Type Drill Bit Set | ||
Set Contents Pilot drill bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Pilot Bit is designed with a PLIT POINT TIP that starts drilling on contact and a non-slip shank with flats to prevent slipping in the countersink. It is a reliable drilling accessory for precise and efficient drilling tasks.
PLIT POINT TIP for immediate drilling upon contact
NON SLIP SHANK with flats to avoid slipping in countersink
Three-pack offering value and convenience
Durable construction for long-lasting performance
Compatible with various drilling machines
Related links
- DeWALT 3-Piece Pilot Drill Set for Wood
- DeWALT 3-Piece Wood Set for Wood 16 mm Min
- Bosch 43-Piece Jobber Drill Set for Wood 8 mm Max High Speed Steel Bits
- Wera 18-Piece Twist Set for Wood, High Speed Steel Bits
- DeWALT 6-Piece Wood Set for Wood 13 mm Min
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Bosch 8-Piece Wood Set for Wood 3 mm Min, Wood Bits
