Starrett 8-Piece Wood Set for Wood, 32 mm Max, 12 mm Min, Wood, Fibreglass, Cast Iron, Plastic Bits
- RS Stock No.:
- 216-119
- Mfr. Part No.:
- KFWDK08
- Manufacturer:
- Starrett
Subtotal (1 kit)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €44.58 |
*price indicative
- RS Stock No.:
- 216-119
- Mfr. Part No.:
- KFWDK08
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | Wood, Fibreglass, Cast Iron, Plastic | |
| Number of Pieces | 8 | |
| Minimum Size | 12 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | DIN 338 standard | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material Wood, Fibreglass, Cast Iron, Plastic | ||
Number of Pieces 8 | ||
Minimum Size 12 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals DIN 338 standard | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Flat Wood Drill Bit with a hex shank is designed for fast and clean cutting through all types of wood. It minimizes breakout around the hole, providing smooth, precise results with minimal splintering. The high-quality construction ensures excellent tool life, making it ideal for both professional woodworkers and DIY enthusiasts who require reliable and efficient drilling performance.
Twin spurs reduce the breakout and deliver clean holes
Precision ground face
Related links
- Starrett Aluminium Cast Iron Copper Glass,
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Starrett 20 mm Diameter Hole Saw for Masonry Pipework MDF Plastic
- CK 9-Piece Wood Set for Plastic 32 mm Max Carbon Steel Bits
- Starrett 17 mm Diameter Stainless Steel Hole Saw for Reinforced Fabric Cast Iron and Fibreglass,
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Starrett 28 mm Diameter Stainless Steel Hole Saw for Cast Iron and Fibreglass Non-Ferrous Light
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
