Makita 8-Piece Wood Set for Wood, 32 mm Max, 12 mm Min, Metal Bits
- RS Stock No.:
- 265-5152
- Mfr. Part No.:
- E-08698
- Manufacturer:
- Makita
Subtotal (1 unit)*
€32.29
(exc. VAT)
€39.72
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.29 |
*price indicative
- RS Stock No.:
- 265-5152
- Mfr. Part No.:
- E-08698
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | Metal | |
| Number of Pieces | 8 | |
| Minimum Size | 12 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material Metal | ||
Number of Pieces 8 | ||
Minimum Size 12 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Series E Drill Bit Set, Flat Bit Set, 8 Pieces - E-08698
This drill bit set is designed for precise wood drilling. The set consists of eight flat wood drill bits, ranging in diameter from 12mm to 32mm. The overall length of each bit is 150mm, ensuring compatibility with various power tools.
Features & Benefits
• Set includes 8 high-quality flat wood drill bits
• Designed with a hex shank for secure bit retention
• Crafted from durable metal for extended lifespan
• Overall length of 150mm enables deep drilling capabilities
Applications
• Used for drilling clean holes in wooden materials
• Ideal for woodworking projects requiring precision
• Compatible with power tools for efficient use
What is the significance of the diameter range in this drill bit set?
The diameter range of 12mm to 32mm allows for versatility, accommodating a wide variety of wood drilling tasks. This flexibility ensures you have the right tool for different hole sizes required in various projects.
How do the hex shanks enhance the performance of the drill bits?
The hex shank design provides an enhanced grip within the chuck of the drill, reducing slippage during operation. This increases drilling efficiency and ensures consistent performance even under load.
What materials are these drill bits best suited for?
These drill bits are specifically designed for use in wood, making them ideal for different woodworking applications, including furniture making and construction.
Can these bits be used for applications beyond wood?
Though primarily suitable for wood, the design may allow for use in softer materials, but optimal performance is guaranteed when drilling into wood.
Related links
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Makita 212-Piece for Metal 54 mm Max Metal Bits
- Makita 102-Piece for Wood 54 mm Max Metal Bits
- Makita 120-Piece Screw Set for Multi-Material 4 mm Min, Metal Bits
- Makita 221-Piece Screw Set 4 mm Min, Metal Bits
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Starrett 8-Piece Wood Set for Wood 12 mm Min Fibreglass Plastic Bits
- DeWALT 10-Piece SDS Set for Masonry 5 mm Min, Metal Bits
