CK 9-Piece Wood Set for Plastic, Wood, 32 mm Max, 12 mm Min, Carbon Steel Bits
- RS Stock No.:
- 857-488
- Mfr. Part No.:
- T2953
- Manufacturer:
- CK
Subtotal (1 unit)*
€52.49
(exc. VAT)
€64.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.49 |
*price indicative
- RS Stock No.:
- 857-488
- Mfr. Part No.:
- T2953
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit Set | |
| Drilling Application | Plastic, Wood | |
| Drill Bit Type | Wood | |
| Material | Carbon Steel | |
| Number of Pieces | 9 | |
| Minimum Size | 12 mm | |
| Maximum Size | 32 mm | |
| Set Contents | 9 Pieces: 12 | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit Set | ||
Drilling Application Plastic, Wood | ||
Drill Bit Type Wood | ||
Material Carbon Steel | ||
Number of Pieces 9 | ||
Minimum Size 12 mm | ||
Maximum Size 32 mm | ||
Set Contents 9 Pieces: 12 | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit Set includes nine precision-engineered flat bits, is designed to drill through wood, composites, and plastics efficiently. This set ensures exceptional performance and durability.
Vorteck tip flat bits drill through wood, composites, and plastics swiftly
Specially designed threaded tip self-drives the bit, minimising effort
Drills up to three times Faster than standard flat bits
Related links
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Starrett 8-Piece Wood Set for Wood 12 mm Min Fibreglass Plastic Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Tivoly 1-Piece Wood Set for Wood 32 mm Min, HCS Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
