Milwaukee 5-Piece SDS Plus Drill Bit Set, 10 mm Max, 5 mm Min
- RS Stock No.:
- 271-6197
- Mfr. Part No.:
- 4932352338
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€24.03
(exc. VAT)
€29.56
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.03 |
*price indicative
- RS Stock No.:
- 271-6197
- Mfr. Part No.:
- 4932352338
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type SDS Plus Drill Bit | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS Plus M2 Drill Bits set has 3 offset aggressive power breakers. These produce a demolition effect and create micro cracks in the drilled material and its faster up to 25 percent. The tapered has thinner shoulder design towards drill tip for less friction providing for greater speed. Ideal for cordless hammers identified from its tapered shoulder geometry.
Less breakages and best durability
Prevents skidding on smooth surfaces
High volume flute geometry for optimum dust removal
Reduces the risk of the drill bit jamming when hitting rebar
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Hardened Steel Bits
- Milwaukee 5-Piece SDS Set for Masonry 5.5 mm Min, High Speed Steel Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- Milwaukee 5-Piece for Wood 15 mm Min
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
