Makita 212-Piece for Metal, Wood, 54 mm Max, 1 mm Min, Metal Bits
- RS Stock No.:
- 627-482
- Mfr. Part No.:
- E-06270
- Manufacturer:
- Makita
Subtotal (1 set)*
€105.15
(exc. VAT)
€129.33
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €105.15 |
*price indicative
- RS Stock No.:
- 627-482
- Mfr. Part No.:
- E-06270
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal, Wood | |
| Material | Metal | |
| Number of Pieces | 212 | |
| Minimum Size | 1 mm | |
| Maximum Size | 54 mm | |
| Standards/Approvals | No | |
| Set Contents | 14 Drill Bits for Wood, 1 Countersink Bit, 20 Nutsetters, 2 Bit Holders, 2 Centre Pounches, 44 HSS-R Drill Bits for Metal, 4 Holesaws and Adapter, 100 Screw Bits, 11 Other Accessories, 13 Drill Bits for Masonry | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit Set | ||
Drilling Application Metal, Wood | ||
Material Metal | ||
Number of Pieces 212 | ||
Minimum Size 1 mm | ||
Maximum Size 54 mm | ||
Standards/Approvals No | ||
Set Contents 14 Drill Bits for Wood, 1 Countersink Bit, 20 Nutsetters, 2 Bit Holders, 2 Centre Pounches, 44 HSS-R Drill Bits for Metal, 4 Holesaws and Adapter, 100 Screw Bits, 11 Other Accessories, 13 Drill Bits for Masonry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Versatile drill and screw bit set is designed to handle a wide range of materials, including metal, wood, and masonry. It includes a comprehensive collection of bits and accessories for drilling, screwing, and precise finishing tasks. Perfect for both professionals and DIY enthusiasts, it ensures efficiency and durability in every job.
2 centre punches for accurate marking
4 hole saws and an adapter for larger cuts
100 screw bits for various applications
Related links
- Makita 102-Piece for Wood 54 mm Max Metal Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Makita 120-Piece Screw Set for Multi-Material 4 mm Min, Metal Bits
- Makita 221-Piece Screw Set 4 mm Min, Metal Bits
- Bosch 100-Piece Masonry Set for Multi-Material 1 mm Min, Metal Bits
- DeWALT 10-Piece SDS Set for Masonry 5 mm Min, Metal Bits
- DeWALT 85-Piece SDS Set for Masonry 2 mm Min, Metal Bits
- Milwaukee 19-Piece Twist Drill Bit Set for Multi-Material 1mm Min, Metal Bits
