Makita 102-Piece for Wood, Metal, 54 mm Max, 3 mm Min, Metal Bits
- RS Stock No.:
- 627-485
- Mfr. Part No.:
- E-10730
- Manufacturer:
- Makita
Subtotal (1 set)*
€48.59
(exc. VAT)
€59.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €48.59 |
*price indicative
- RS Stock No.:
- 627-485
- Mfr. Part No.:
- E-10730
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood, Metal | |
| Material | Metal | |
| Number of Pieces | 102 | |
| Minimum Size | 3 mm | |
| Maximum Size | 54 mm | |
| Standards/Approvals | No | |
| Set Contents | 6 HSS-TiN Drill Bits, 13 Nutsetters, 3 Flat Bits, 6 Masonry Drill Bits, 9 Other Accessories, 6 Brad Point Drill Bits, Bit Holder, Level, Screw Driver Handle, Tape Measure, 4 Hole Saws and Adapter, 50 Screw Bits | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit Set | ||
Drilling Application Wood, Metal | ||
Material Metal | ||
Number of Pieces 102 | ||
Minimum Size 3 mm | ||
Maximum Size 54 mm | ||
Standards/Approvals No | ||
Set Contents 6 HSS-TiN Drill Bits, 13 Nutsetters, 3 Flat Bits, 6 Masonry Drill Bits, 9 Other Accessories, 6 Brad Point Drill Bits, Bit Holder, Level, Screw Driver Handle, Tape Measure, 4 Hole Saws and Adapter, 50 Screw Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Comprehensive drill and screw bit set is ideal for working with metal, wood, and concrete. It comes with a variety of high-quality bits and accessories to ensure precision, efficiency, and versatility for all your drilling and fastening needs. Whether you're tackling home improvement projects or professional tasks, this set provides the tools you need to get the job done.
Bit holder for easy use and storage
3 flat bits for clean and accurate wood drilling
6 masonry drill bits for concrete and stone
4 hole saws and an adapter for large holes
Related links
- Makita 212-Piece for Metal 54 mm Max Metal Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Makita 120-Piece Screw Set for Multi-Material 4 mm Min, Metal Bits
- Makita 221-Piece Screw Set 4 mm Min, Metal Bits
- DeWALT 10-Piece SDS Set for Masonry 5 mm Min, Metal Bits
- DeWALT 85-Piece SDS Set for Masonry 2 mm Min, Metal Bits
- Bosch 100-Piece Masonry Set for Multi-Material 1 mm Min, Metal Bits
- Milwaukee 19-Piece Twist Drill Bit Set for Multi-Material 1mm Min, Metal Bits
