Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6.5 mm Max, 6.5 mm Min
- RS Stock No.:
- 810-337
- Mfr. Part No.:
- DBX033
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 810-337
- Mfr. Part No.:
- DBX033
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Minimum Size | 6.5 mm | |
| Maximum Size | 6.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Minimum Size 6.5 mm | ||
Maximum Size 6.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are standard fully ground tools designed for use in steel and cast iron, offering precision and reliability in various applications.
Manufactured to DIN338 standards for consistent quality
Point angle of 118° ensures better positional accuracy
Spiral angle of 28° helps in effectively expelling swarf
Each set includes 10 pieces of 6.5mm drill bits
Designed in Sweden with a focus on professional demands
Country of origin is Taiwan, ensuring robust manufacturing
Related links
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 3 mm Max, 3 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
