Tivoly 8-Piece Wood Set for Wood, 10 mm Max, 3 mm Min
- RS Stock No.:
- 270-5592
- Mfr. Part No.:
- 50800370005
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 270-5592
- Mfr. Part No.:
- 50800370005
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 8 x 3-point wood drill bit for occasional use.
Diameter 3 to 10 mm
Related links
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Bosch 8-Piece Wood Set for Wood 3 mm Min
- Milwaukee 8-Piece Wood Set for Wood 3 mm Min
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Tivoly 8-Piece for Brique Bton Pierre 3 mm Min
- Starrett 8-Piece Wood Set for Wood 12 mm Min Fibreglass Plastic Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
