Milwaukee 5-Piece Forstner Bit Set for Wood, 35 mm Max, 15 mm Min
- RS Stock No.:
- 264-042
- Mfr. Part No.:
- 4932373379
- Manufacturer:
- Milwaukee
Subtotal (1 set)*
€32.25
(exc. VAT)
€39.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €32.25 |
*price indicative
- RS Stock No.:
- 264-042
- Mfr. Part No.:
- 4932373379
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Forstner Bit | |
| Number of Pieces | 5 | |
| Minimum Size | 15 mm | |
| Maximum Size | 35 mm | |
| Standards/Approvals | DIN 74836 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Forstner Bit | ||
Number of Pieces 5 | ||
Minimum Size 15 mm | ||
Maximum Size 35 mm | ||
Standards/Approvals DIN 74836 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Drill Bit Set, 15mm Minimum size, 35mm Maximum size - 4932373379
This drill bit set comprises high-quality Forstner bits designed for wood drilling applications. With sizes ranging from 15mm to 35mm, this woodworking drill bit set includes five pieces, making it ideal for various tasks. Supplied in a wooden case, each bit features a centre point for accurate location and peripheral cutters that promote splinter-free drilling.
Features & Benefits
• Set includes five Forstner bits for versatility in wood projects
• sizes range from 15mm to 35mm to suit different drilling needs
• 9.5mm round shank for easy fitting in compatible drill chucks
• Centre point ensures precise drilling every time
• Peripheral cutters reduce splintering in soft and hard woods
• Constructed in accordance with DIN 74836 for quality assurance
Applications
• Used for creating clean holes in furniture-making
• Ideal for drilling deep, flat-bottomed holes in cabinetry
• Effective in laying out holes for dowels and fittings
• Suitable for intricate woodworking tasks requiring precision
• Utilised in both softwood and hardwood projects
What type of wood can these bits be used with?
These bits are suitable for all natural soft and hardwoods, ensuring easy and efficient drilling.
How do the design features enhance drilling performance?
The centre point allows for precise bit placement, while the peripheral cutters provide a clean finish and eliminate splintering.
Can these bits handle heavy-duty applications?
Yes, they are manufactured to withstand heavy use in various woodworking projects, making them reliable for demanding tasks.
What is the benefit of the wooden case included with the set?
The wooden case ensures safe storage and transport while providing an organised way to keep the bits protected from damage.
Related links
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
- Milwaukee 5-Piece SDS Set for Masonry 5.5 mm Min, High Speed Steel Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 15 mm min. IP67
