DeWALT Alloy Steel, Chrome Vanadium Steel 1 Brad Point Bit 9 mm, 130mm Overall
- RS Stock No.:
- 172-277
- Mfr. Part No.:
- DT4509-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.45
(exc. VAT)
€3.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.45 |
*price indicative
- RS Stock No.:
- 172-277
- Mfr. Part No.:
- DT4509-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Alloy Steel, Chrome Vanadium Steel | |
| Sub Type | Brad Point Bit | |
| Overall Length | 130mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 9mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Alloy Steel, Chrome Vanadium Steel | ||
Sub Type Brad Point Bit | ||
Overall Length 130mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 9mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 9mm x 130mm Brad Point Wood Drill Bit is designed for drilling plywood and natural hard and softwood. It is particularly suitable for drilling dowel holes and through holes, providing high-quality results with its chrome-vanadium-alloyed drills and centring point.
High-quality chrome-vanadium-alloyed drills with centring point
Two shoulders and peripheral cutting edges for precise drilling
Hardened and ground centric for durability
Round Shank fitment for easy use
Working Length of 84mm for versatile applications
9mm Diameter ideal for various woodworking tasks
Related links
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Alloy Steel 80mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- DeWALT Alloy Steel 1 Power Ship Wood 282mm Overall
- DeWALT Alloy Steel 1 8 mm, 483mm Overall
- DeWALT Alloy Steel 1 Auger Bit 8 mm, 283mm Overall
- DeWALT Alloy Steel 1 Auger Bit 20 mm, 200 mm Overall
