DeWALT Alloy Steel 1 Auger Bit 8 mm, 283mm Overall
- RS Stock No.:
- 172-292
- Mfr. Part No.:
- DT4602-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.58 |
*price indicative
- RS Stock No.:
- 172-292
- Mfr. Part No.:
- DT4602-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Alloy Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 283mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Alloy Steel | ||
Sub Type Auger Bit | ||
Overall Length 283mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 8mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails, this auger bit is made of hardened alloy steel for superior life. The spiral groove shape 'LEWIS' allows maximum chip transport and high drilling progress, resulting in clean holes with minimal spalling in wood applications.
Self feed design for fast and effortless material penetration
Dual cutting edge for maximum durability in nails
Made of hardened alloy steel for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Alloy Steel 1 Auger Bit 20 mm, 200 mm Overall
- DeWALT Alloy Steel 1 Power Ship Wood 282mm Overall
- DeWALT Alloy Steel 1 8 mm, 483mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
