DeWALT Chrome Vanadium Steel, Alloy Steel 1 Brad Point Bit 5 mm, 90mm Overall
- RS Stock No.:
- 172-327
- Mfr. Part No.:
- DT4505-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1.72
(exc. VAT)
€2.12
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.72 |
*price indicative
- RS Stock No.:
- 172-327
- Mfr. Part No.:
- DT4505-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel, Alloy Steel | |
| Sub Type | Brad Point Bit | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel, Alloy Steel | ||
Sub Type Brad Point Bit | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 5mm x 90mm Brad Point Wood Drill Bit is the perfect tool for drilling plywood and natural hard and softwood. It is specifically designed for drilling dowel holes and through holes with high quality chrome-vanadium-alloyed drills and centring point for precise drilling.
High quality chrome-vanadium-alloyed drills with centring point, two shoulders, and peripheral cutting edges
Hardened and ground centric for durability and precision
Working Length of 60mm for deeper drilling
Diameter of 5mm for versatile drilling applications
Round Shank fitment for easy attachment to drills
Related links
- DeWALT Alloy Steel 130mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- DeWALT Chrome Vanadium Steel 110mm Overall
- DeWALT Chrome Vanadium Steel 155mm Overall
- DeWALT Chrome Vanadium Steel 200mm Overall
- DeWALT Chrome Vanadium Steel 70mm Overall
- DeWALT Chrome Vanadium Steel 150mm Overall
