DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- RS Stock No.:
- 173-331
- Mfr. Part No.:
- DT4640-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 173-331
- Mfr. Part No.:
- DT4640-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Auger Bit | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 16mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge for maximum durability in nails, this hardened alloy steel auger bit ensures superior life. The spiral groove shape 'LEWIS' allows for high drilling progress with clean holes and minimal spalling.
SELF FEED Enables fast and effortless material penetration and drilling
DUAL CUTTING EDGE Provides maximum durability in nails
HARDENED ALLOY STEEL Ensures superior life of the auger bit
SPIRAL GROOVE SHAPE 'LEWIS' Allows maximum chip transport and high drilling progress
PERIPHERAL CUTTING Enables clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
